Part Details for VT-501-EAG-2060-10M0000000 by Microchip Technology Inc
Overview of VT-501-EAG-2060-10M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Medical Imaging
Price & Stock for VT-501-EAG-2060-10M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-501-EAG-2060-10M0000000-ND
|
DigiKey | TCXO +3.3 VDC +/-5% CMOS -30C TO Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VT-501-EAG-2060-10M0000000
|
Microchip Technology Inc | VT-501-EAG-2060-10M0000000, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$43.7700 / $65.9300 | Buy Now |
Part Details for VT-501-EAG-2060-10M0000000
VT-501-EAG-2060-10M0000000 CAD Models
VT-501-EAG-2060-10M0000000 Part Data Attributes:
|
VT-501-EAG-2060-10M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-501-EAG-2060-10M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 10MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.38,300 | |
Physical Dimension | 11.8mm x 9.9mm x 2.2mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VT-501-EAG-2060-10M0000000
This table gives cross-reference parts and alternative options found for VT-501-EAG-2060-10M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-501-EAG-2060-10M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT-501-EAE-2060-10M0000000 | CMOS Output Clock Oscillator, 10MHz Nom | Microchip Technology Inc | VT-501-EAG-2060-10M0000000 vs VT-501-EAE-2060-10M0000000 |