Part Details for VT-501-EAJ-2060-60M0000000 by Microchip Technology Inc
Overview of VT-501-EAJ-2060-60M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
XAL6020-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 2625, | |
CST2-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Price & Stock for VT-501-EAJ-2060-60M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-501-EAJ-2060-60M0000000
|
Microchip Technology Inc | VT-501-EAJ-2060-60M0000000, Projected EOL: 2049-02-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$32.5800 / $43.0000 | Buy Now |