Part Details for VT-706A-EAW-207B-10M0000000 by Microchip Technology Inc
Overview of VT-706A-EAW-207B-10M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5207BCPZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ | |
AD5207BRUZ10 | Analog Devices | DUAL 8-BIT POTENTIOMETER TAPE | |
AD5207BRUZ10-RL7 | Analog Devices | DUAL 8-BIT POTENTIOMETER TAPE |
Price & Stock for VT-706A-EAW-207B-10M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-706A-EAW-207B-10M0000000
|
Microchip Technology Inc | VT-706A-EAW-207B-10M0000000, Projected EOL: 2049-12-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$38.4600 / $50.7700 | Buy Now |
Part Details for VT-706A-EAW-207B-10M0000000
VT-706A-EAW-207B-10M0000000 CAD Models
VT-706A-EAW-207B-10M0000000 Part Data Attributes
|
VT-706A-EAW-207B-10M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-706A-EAW-207B-10M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | MIL-STD-883 | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 0.2% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |