There are no models available for this part yet.
Overview of VT-706A-EFE-508B-10M0000000 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD706ARZ-REEL | Analog Devices | DC PRECISION DUAL OP AMP | |
ADM706ARZ-REEL7 | Analog Devices | RESET GENERATOR I.C. | |
ADP1706ARDZ-1.8-R7 | Analog Devices | 1A Low Dropout Linear regulato |
Price & Stock for VT-706A-EFE-508B-10M0000000 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VT-706A-EFE-508B-10M0000000
|
Microchip Technology Inc | VT-706A-EFE-508B-10M0000000, Projected EOL: 2049-12-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$34.9300 / $46.1100 | Buy Now |
CAD Models for VT-706A-EFE-508B-10M0000000 by Microchip Technology Inc
Part Data Attributes for VT-706A-EFE-508B-10M0000000 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Aging
|
1 PPM/FIRST YEAR
|
Control Voltage-Max
|
2.5 V
|
Control Voltage-Min
|
0.5 V
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
8 ppm
|
Frequency Stability
|
0.05%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
DILCC4,.2,200
|
Physical Dimension
|
7mm x 5mm x 1.9mm
|
Screening Level
|
MIL-STD-883
|
Supply Current-Max
|
5 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|