VT-802-EAE-2060-3M0720000
Microchip Technology Inc
Description: CMOS Output Clock Oscillator, 3.072MHz Nom

Overview of VT-802-EAE-2060-3M0720000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
XAL6020-601MEB Coilcraft Inc General Purpose Inductor, 0.6uH, 20%, 2625,
CST2-060LB Coilcraft Inc Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT

Price & Stock for VT-802-EAE-2060-3M0720000 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # VT-802-EAE-2060-3M0720000
Microchip Technology Inc VT-802-EAE-2060-3M0720000, Projected EOL: 2044-09-13 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $40.2300
  • 25 $33.5300
  • 100 $30.4700
  • 1,000 $29.4400
  • 5,000 $29.1100
$29.1100 / $40.2300 Buy Now

CAD Models for VT-802-EAE-2060-3M0720000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VT-802-EAE-2060-3M0720000 by Microchip Technology Inc

VT-802-EAE-2060-3M0720000
Microchip Technology Inc
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Aging
1 PPM/YEAR
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
2%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
3.072 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.12,145
Physical Dimension
5.0mm x 3.2mm x 1.2mm
Rise Time-Max
6 ns
Supply Current-Max
3 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. VT-802-EAE-2060-3M0720000
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 3.072MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VT-802-EAE-2060-3M0720000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VT-802-EAE-2060-3M0720000 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VT-802-EAE-2060-3M0720000 would you like to use for your alert(s)?
  • Please alert me when VT-802-EAE-2060-3M0720000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VT-802-EAE-2060-3M0720000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VT-802-EAE-2060-3M0720000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VT-802-EAE-2060-3M0720000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VT-802-EAE-2060-3M0720000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VT-802-EAE-2060-3M0720000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: