Part Details for VT-803-EAE-2870-16M3840000 by Vectron International
Overview of VT-803-EAE-2870-16M3840000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VT-803-EAE-2870-16M3840000
VT-803-EAE-2870-16M3840000 CAD Models
VT-803-EAE-2870-16M3840000 Part Data Attributes
|
VT-803-EAE-2870-16M3840000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VT-803-EAE-2870-16M3840000
Vectron International
CMOS Output Clock Oscillator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Aging | 0.5 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC8,.12,51/47 | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VT-803-EAE-2870-16M3840000
This table gives cross-reference parts and alternative options found for VT-803-EAE-2870-16M3840000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-803-EAE-2870-16M3840000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT-803-EAE-2870-16M3840000_SNPBDIP | CMOS Output Clock Oscillator, 16.384MHz Nom | Microchip Technology Inc | VT-803-EAE-2870-16M3840000 vs VT-803-EAE-2870-16M3840000_SNPBDIP |
VT-803-EAJ-2870-16M3840000_SNPBDIP | CMOS Output Clock Oscillator, 16.384MHz Nom | Microchip Technology Inc | VT-803-EAE-2870-16M3840000 vs VT-803-EAJ-2870-16M3840000_SNPBDIP |
VT-803-EAW-2870-16M3840000_SNPBDIP | CMOS Output Clock Oscillator, 16.384MHz Nom | Microchip Technology Inc | VT-803-EAE-2870-16M3840000 vs VT-803-EAW-2870-16M3840000_SNPBDIP |
VT-803-EAH-2870-16M3840000_SNPBDIP | CMOS Output Clock Oscillator, 16.384MHz Nom | Microchip Technology Inc | VT-803-EAE-2870-16M3840000 vs VT-803-EAH-2870-16M3840000_SNPBDIP |
VT-803-EAJ-2870-16M3840000 | CMOS Output Clock Oscillator, 16.384MHz Nom | Microchip Technology Inc | VT-803-EAE-2870-16M3840000 vs VT-803-EAJ-2870-16M3840000 |