Part Details for VT-822-0007-39M0000000TR by Microchip Technology Inc
Overview of VT-822-0007-39M0000000TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT-822-0007-39M0000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VT-822-0007-39M0000000TR-ND
|
DigiKey | VT-822-0007-39M0000000TR Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VT-822-0007-39M0000000TR
|
Microchip Technology Inc | VT-822-0007-39M0000000TR, Projected EOL: 2024-03-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3900 / $3.3000 | Buy Now |
Part Details for VT-822-0007-39M0000000TR
VT-822-0007-39M0000000TR CAD Models
VT-822-0007-39M0000000TR Part Data Attributes:
|
VT-822-0007-39M0000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-822-0007-39M0000000TR
Microchip Technology Inc
CMOS Output Clock Oscillator, 39MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LDFN, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 39 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.13,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |