Part Details for VT-840-FFJ-2560-32M0000000 by Microchip Technology Inc
Overview of VT-840-FFJ-2560-32M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT-840-FFJ-2560-32M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-840-FFJ-2560-32M0000000-ND
|
DigiKey | TCXO +3.0 VDC +/-10% CLIPPED SIN Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for VT-840-FFJ-2560-32M0000000
VT-840-FFJ-2560-32M0000000 CAD Models
VT-840-FFJ-2560-32M0000000 Part Data Attributes
|
VT-840-FFJ-2560-32M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-840-FFJ-2560-32M0000000
Microchip Technology Inc
Clipped Sine Output Oscillator, 32MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC6,.08X.1,57/47 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |