Part Details for VT-840-JFJ-2060-38M4000000 by Microchip Technology Inc
Overview of VT-840-JFJ-2060-38M4000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
XAL6020-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 2625, | |
CST2-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Price & Stock for VT-840-JFJ-2060-38M4000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-840-JFJ-2060-38M4000000-ND
|
DigiKey | TCXO +1.8 VDC +/-10% CLIPPED SIN Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for VT-840-JFJ-2060-38M4000000
VT-840-JFJ-2060-38M4000000 CAD Models
VT-840-JFJ-2060-38M4000000 Part Data Attributes
|
VT-840-JFJ-2060-38M4000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-840-JFJ-2060-38M4000000
Microchip Technology Inc
Clipped Sine Output Oscillator, 38.4MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC6,.08X.1,57/47 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VT-840-JFJ-2060-38M4000000
This table gives cross-reference parts and alternative options found for VT-840-JFJ-2060-38M4000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-840-JFJ-2060-38M4000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.