Part Details for VT-841A-0001-14M7456000TR by Microchip Technology Inc
Overview of VT-841A-0001-14M7456000TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT-841A-0001-14M7456000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VT-841A-0001-14M7456000TR-ND
|
DigiKey | VT-841A-0001-14M7456000TR Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VT-841A-0001-14M7456000TR
|
Microchip Technology Inc | VT-841A-0001-14M7456000TR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7900 / $2.4800 | Buy Now |
DISTI #
VT-841A-0001-14M7456000TR
|
EBV Elektronik | Temperature Compensated Crystal Oscillator (Alt: VT-841A-0001-14M7456000TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for VT-841A-0001-14M7456000TR
VT-841A-0001-14M7456000TR CAD Models
VT-841A-0001-14M7456000TR Part Data Attributes
|
VT-841A-0001-14M7456000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-841A-0001-14M7456000TR
Microchip Technology Inc
Clipped Sine Output Oscillator, 14.7456MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 2 mA | |
Surface Mount | YES |