Part Details for VT-841A-EFE-1060-26M0000000TR by Microchip Technology Inc
Overview of VT-841A-EFE-1060-26M0000000TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Price & Stock for VT-841A-EFE-1060-26M0000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-841A-EFE-1060-26M0000000TR
|
Microchip Technology Inc | VT-841A-EFE-1060-26M0000000TR, Projected EOL: 2049-06-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3000 / $2.3300 | Buy Now |
Part Details for VT-841A-EFE-1060-26M0000000TR
VT-841A-EFE-1060-26M0000000TR CAD Models
VT-841A-EFE-1060-26M0000000TR Part Data Attributes
|
VT-841A-EFE-1060-26M0000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-841A-EFE-1060-26M0000000TR
Microchip Technology Inc
Clipped Sine Output Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,75 | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |