Part Details for VT-860-JFE-507A-32M0000000 by Microchip Technology Inc
Overview of VT-860-JFE-507A-32M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG507AAK/B | Rochester Electronics LLC | DG507A- CMOS Analog Differential 8-Channel Multiplexer | |
165-07A06SL | Coilcraft Inc | Variable Inductor, 0.06uH Min, 0.07uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
165-07A06L | Coilcraft Inc | Variable Inductor, 0.079uH Min, 0.105uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for VT-860-JFE-507A-32M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-860-JFE-507A-32M0000000
|
Avnet Silica | (Alt: VT-860-JFE-507A-32M0000000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |