Part Details for VT-860-JFG-5070-32M0000000 by Microchip Technology Inc
Overview of VT-860-JFG-5070-32M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-070EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-070EC | Coilcraft Inc | Current Sense Transformer | |
CST4835-070E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for VT-860-JFG-5070-32M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-860-JFG-5070-32M0000000-ND
|
DigiKey | TCXO +1.8 VDC +/-5% CLIPPED SINE Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VT-860-JFG-5070-32M0000000
|
Avnet Silica | (Alt: VT-860-JFG-5070-32M0000000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for VT-860-JFG-5070-32M0000000
VT-860-JFG-5070-32M0000000 CAD Models
VT-860-JFG-5070-32M0000000 Part Data Attributes
|
VT-860-JFG-5070-32M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-860-JFG-5070-32M0000000
Microchip Technology Inc
Clipped Sine Output Oscillator, 32MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.06,63 | |
Physical Dimension | 2.0mm x 1.6mm x 0.7mm | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |