Part Details for VT-860A-EFE-5070-40M0000000TR by Microchip Technology Inc
Overview of VT-860A-EFE-5070-40M0000000TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT-860A-EFE-5070-40M0000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-860A-EFE-5070-40M0000000TR
|
Microchip Technology Inc | VT-860A-EFE-5070-40M0000000TR, Projected EOL: 2049-06-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4200 / $2.4400 | Buy Now |
Part Details for VT-860A-EFE-5070-40M0000000TR
VT-860A-EFE-5070-40M0000000TR CAD Models
VT-860A-EFE-5070-40M0000000TR Part Data Attributes
|
VT-860A-EFE-5070-40M0000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-860A-EFE-5070-40M0000000TR
Microchip Technology Inc
Clipped Sine Output Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,63/40 | |
Physical Dimension | 2.0mm x 1.6mm x 0.7mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |