Part Details for VT1080S-E3/4W by Vishay Intertechnologies
Overview of VT1080S-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT1080S-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT1080S-E3/4W
|
Avnet Americas | 10A,80V,TRENCH SKY RECT. (Alt: VT1080S-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3552 | Buy Now |
DISTI #
625-VT1080S-E3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A,80V,TRENCH RoHS: Compliant | 1775 |
|
$0.3760 / $0.9900 | Buy Now |
DISTI #
VT1080S-E3/4W
|
TTI | Schottky Diodes & Rectifiers 10A,80V,TRENCH RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.3710 | Buy Now |
Part Details for VT1080S-E3/4W
VT1080S-E3/4W CAD Models
VT1080S-E3/4W Part Data Attributes
|
VT1080S-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VT1080S-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VT1080S-E3/4W
This table gives cross-reference parts and alternative options found for VT1080S-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT1080S-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIT1080S-E3/4W | DIODE 10 A, 80 V, SILICON, RECTIFIER DIODE, TO-262AA, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VT1080S-E3/4W vs VIT1080S-E3/4W |
VT1080S-E3/4W | DIODE 10 A, 80 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VT1080S-E3/4W vs VT1080S-E3/4W |