-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 700V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8040
|
Newark | Res, 1M, 0.1%, 0.25W, 1206, Thin Film, Resistance:1Mohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Voltage, Product Range:Vt Series Rohs Compliant: Yes |Yageo VT1206BRB071ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.3280 | Buy Now |
DISTI #
13-VT1206BRB071MLCT-ND
|
DigiKey | RES FILM 1M OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4723 In Stock |
|
$0.3607 / $1.0800 | Buy Now |
DISTI #
603-VT1206BRB071ML
|
Mouser Electronics | Thin Film Resistors - SMD 1M Ohm 1/4W 0.1% 1206 AEC-Q200 RoHS: Compliant | 2458 |
|
$0.3460 / $1.0400 | Buy Now |
DISTI #
VT1206BRB071ML
|
TTI | Thin Film Resistors - SMD 1M Ohm 1/4W 0.1% 1206 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4850 | Buy Now |
DISTI #
WSR3968
|
Rutronik | HV1206 1M 0,1% 0,25W HIGHVOLT RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6038 / $0.6966 | Buy Now |
DISTI #
4178858
|
element14 Asia-Pacific | RES, 1M, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4950 |
|
$0.4259 / $0.8857 | Buy Now |
DISTI #
4178858RL
|
element14 Asia-Pacific | RES, 1M, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 4950 |
|
$0.4259 / $0.6429 | Buy Now |
DISTI #
4178858RL
|
Farnell | RES, 1M, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 4950 |
|
$0.4246 / $0.6224 | Buy Now |
DISTI #
4178858
|
Farnell | RES, 1M, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 4950 |
|
$0.4246 / $0.7176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VT1206BRB071ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
VT1206BRB071ML
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 700V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 700 V |