Part Details for VT18-8-400-M/40A/118/128 by PEPPERL+FUCHS GmbH
Overview of VT18-8-400-M/40A/118/128 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for VT18-8-400-M/40A/118/128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J8723
|
Newark | Photoelectric Sensor, Sensor Output Type:-, Sensing Range Max:400Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:200Ma, Product Range:V18 Series, Load Current Rms Max:200Ma, Sensing Face Diameter:18Mm Rohs Compliant: Yes |Pepperl+Fuchs VT18-8-400-M/40A/118/128 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.0500 / $232.7100 | Buy Now |
DISTI #
2046-VT18-8-400-M/40A/118/128-ND
|
DigiKey | DIFFUSED PHOTO SEN 0-400MM Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$139.9030 / $152.6200 | Buy Now |