Part Details for VT1H100M0505 by ROQANG (Capacitors)
Overview of VT1H100M0505 by ROQANG (Capacitors)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT1H100M0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10uF 50V 17mA120Hz 20% SMDD5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 23500 |
|
$0.0138 / $0.0285 | Buy Now |