Part Details for VT1J221MI135000CE0 by Changzhou Huawei Electronics Co Ltd
Overview of VT1J221MI135000CE0 by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT1J221MI135000CE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT1J221MI135000CE0
|
TME | Capacitor: electrolytic, SMD, 220uF, 63VDC, Ø12.5x13.5mm, ±20% Min Qty: 6000 | 0 |
|
$0.2240 | RFQ |
|
LCSC | 220uF 20% SMDD12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 7000 |
|
$0.2183 / $0.4131 | Buy Now |