Part Details for VT20N1 by PerkinElmer Inc
Overview of VT20N1 by PerkinElmer Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT20N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OEM/CM Only | 10 |
|
RFQ |
Part Details for VT20N1
VT20N1 CAD Models
VT20N1 Part Data Attributes
|
VT20N1
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
VT20N1
PerkinElmer Inc
Photo Resistor, 100V,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
Dark Resistance | 200000 Ω | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 100 V | |
Power Dissipation-Max | 50 W | |
Surface Mount | NO |