Part Details for VT227M050GA5RRONB1VP0 by Dongguan Chengxing Electronics Co Ltd
Overview of VT227M050GA5RRONB1VP0 by Dongguan Chengxing Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT227M050GA5RRONB1VP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220uF 50V 20% SMDD10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 85 |
|
$0.0557 / $0.0975 | Buy Now |