Part Details for VT4 by Carlo Gavazzi Holding AG
Overview of VT4 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C4561
|
Newark | Lvl Snsr Cond 4 Probe Ptfe |Carlo Gavazzi VT4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$125.6800 | Buy Now |
DISTI #
VT4-ND
|
DigiKey | SENSOR LEVEL RELAY Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$572.0000 | Buy Now |
DISTI #
225-VT4
|
Mouser Electronics | Liquid Level Sensors LVL SNSR COND 4 PROBE PTFE RoHS: Compliant | 0 |
|
$499.9200 / $543.4000 | Order Now |
DISTI #
70661699
|
RS | Conductive Sensor, Output Amplifier, Voltage 12 VDC, Cable, VTI Series | Carlo Gavazzi Inc. VT4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$547.2900 / $594.8800 | Buy Now |
|
Onlinecomponents.com | LEVEL SENSOR 4X1M SS PROBE RoHS: Compliant |
2 Partner Stock |
|
$466.7500 / $517.1800 | Buy Now |
DISTI #
C-GAVAZZI-VT4
|
TME | Sensor for fluid level controllers, IP67, Len: 0.1m, Mat: PTFE Min Qty: 1 | 0 |
|
$163.8500 / $187.6200 | RFQ |
DISTI #
C1S155600155268
|
Chip1Stop | Lever | 2 |
|
$477.0000 | Buy Now |
|
Master Electronics | LEVEL SENSOR 4X1M SS PROBE RoHS: Compliant |
2 Partner Stock |
|
$466.7500 / $517.1800 | Buy Now |