There are no models available for this part yet.
Overview of VT4060C-E3/4W by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VT4060C-E3/4W by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53T4706
|
Newark | 40A,60V, trench Sky Rect. |Vishay VT4060C-E3/4W RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now | |
DISTI #
VT4060C-E3/4W
|
Avnet Americas | 40A,60V,TRENCH SKY RECT. (Alt: VT4060C-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.8911 | Buy Now | |
DISTI #
78-VT4060C-E3/4W
|
Mouser Electronics | Rectifiers 40A 60V TrenchMOS RoHS: Compliant | 0 |
|
$1.0700 / $2.2200 | Order Now | |
DISTI #
VT4060C-E3/4W
|
TTI | Rectifiers 40A 60V TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.0100 / $1.0300 | Buy Now |
CAD Models for VT4060C-E3/4W by Vishay Intertechnologies
Part Data Attributes for VT4060C-E3/4W by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.57 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
240 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
20 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for VT4060C-E3/4W
This table gives cross-reference parts and alternative options found for VT4060C-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT4060C-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT4060C-E3/4W | DIODE 20 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VT4060C-E3/4W vs VT4060C-E3/4W |
MBR40L60CTG | Schottky Barrier Rectifier, L-Series, 60 V, 40 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | VT4060C-E3/4W vs MBR40L60CTG |