Part Details for VT90N1 by PerkinElmer Inc
Overview of VT90N1 by PerkinElmer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VT90N1
VT90N1 CAD Models
VT90N1 Part Data Attributes:
|
VT90N1
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
VT90N1
PerkinElmer Inc
Light-Dependent Resistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 100 V | |
Power Dissipation-Max | 0.08 W | |
Surface Mount | NO |