Part Details for VT90N2 by Excelitas Technologies Corporation
Overview of VT90N2 by Excelitas Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for VT90N2
VT90N2 CAD Models
VT90N2 Part Data Attributes
|
VT90N2
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VT90N2
Excelitas Technologies Corporation
Light-Dependent Resistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 100 V | |
Power Dissipation-Max | 0.08 W | |
Surface Mount | NO |