Part Details for VTA7060318A400 by Kyocera AVX Components
Overview of VTA7060318A400 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTA7060318A400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0382
|
Newark | Varistor, Aec-Q200, Mlv, 42V, 0603, Voltage Rating Vac:13V, Voltage Rating V Dc:18V, Product Range:Vt Series, Clamping Voltage Vc Max:42V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kyocera Avx VTA7060318A400 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1920 / $0.4080 | Buy Now |