Part Details for VTB6061BH by Excelitas Technologies Corporation
Overview of VTB6061BH by Excelitas Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for VTB6061BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2464
|
Newark | Diode, Photo, 580Nm, 55°, To-8-2, No. Of Pins:2Pins, Diode Case Style:To-8, Wavelength Of Peak Sensitivity:580Nm, Angle Of Half Sensitivity ±:55°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:110°C Rohs Compliant: Yes |Excelitas Tech VTB6061BH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70219647
|
RS | Diode, Photo, SAR 330 to 720nm, Id 2nA, Isc 35uA, Voc 420mV, TO-8,Rs 0.1Gohm, Vbr 40V | Excelitas Technologies Sensors VTB6061BH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.2500 / $46.9400 | RFQ |
Part Details for VTB6061BH
VTB6061BH CAD Models
VTB6061BH Part Data Attributes
|
VTB6061BH
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTB6061BH
Excelitas Technologies Corporation
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 2 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Semiconductor Material | Silicon | |
Surface Mount | NO |