Part Details for VTB6061UVH by Excelitas Technologies Corporation
Overview of VTB6061UVH by Excelitas Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for VTB6061UVH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2468
|
Newark | Photo Diode, No. Of Pins:2Pins, Diode Case Style:To-8, Wavelength Of Peak Sensitivity:920Nm, Angle Of Half Sensitivity ±:55°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:110°C, Product Range:- Rohs Compliant: Yes |Excelitas Tech VTB6061UVH Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70219688
|
RS | Diode, Photo, SAR 200 to 1100nm, Id 2nA, Isc 350uA, Voc 490mV, TO-8,Rs 0.1Gohm, Vbr 40V | Excelitas Technologies Sensors VTB6061UVH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.7600 / $50.8500 | RFQ |
Part Details for VTB6061UVH
VTB6061UVH CAD Models
VTB6061UVH Part Data Attributes
|
VTB6061UVH
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTB6061UVH
Excelitas Technologies Corporation
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 2 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Semiconductor Material | Silicon | |
Surface Mount | NO |