Part Details for VTC2-J05B-27M0000000 by Microchip Technology Inc
Overview of VTC2-J05B-27M0000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for VTC2-J05B-27M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTC2-J05B-27M0000000-ND
|
DigiKey | VTC2-J05B-27M0000000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VTC2-J05B-27M0000000
|
Microchip Technology Inc | VTC2-J05B-27M0000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.7900 / $32.8200 | Buy Now |
|
Onlinecomponents.com | 405 Factory Stock |
|
$0 | Buy Now |
Part Details for VTC2-J05B-27M0000000
VTC2-J05B-27M0000000 CAD Models
VTC2-J05B-27M0000000 Part Data Attributes
|
VTC2-J05B-27M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VTC2-J05B-27M0000000
Microchip Technology Inc
VTC2-J05B-27M0000000
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 10 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.2X.27,100/50 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |