Part Details for VTC2-J11C-10M0000000 by Microchip Technology Inc
Overview of VTC2-J11C-10M0000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for VTC2-J11C-10M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTC2-J11C-10M0000000
|
Microchip Technology Inc | VTC2-J11C-10M0000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
766 Alternates Available |
|
$139.2900 / $192.5200 | Buy Now |
|
Onlinecomponents.com | Oscillator VC-TCXO 10MHz ±1ppm (Stability) 15pF CMOS 55% 3.3V 10-Pin CSMD T/R | 766 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 302 |
|
RFQ |
Part Details for VTC2-J11C-10M0000000
VTC2-J11C-10M0000000 CAD Models
VTC2-J11C-10M0000000 Part Data Attributes
|
VTC2-J11C-10M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VTC2-J11C-10M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 10MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 10 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.2X.27,100/50 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for VTC2-J11C-10M0000000
This table gives cross-reference parts and alternative options found for VTC2-J11C-10M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTC2-J11C-10M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCEABCJANF-10.000000 | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Taitien Electronics Co Ltd | VTC2-J11C-10M0000000 vs TCEABCJANF-10.000000 |
TCEABDJANF-10.000000 | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Taitien Electronics Co Ltd | VTC2-J11C-10M0000000 vs TCEABDJANF-10.000000 |
TCEABIJANF-10.000000 | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Taitien Electronics Co Ltd | VTC2-J11C-10M0000000 vs TCEABIJANF-10.000000 |