VTC4-C01E-10M0000000
Description: VTC4-C01E-10M0000000

Overview of VTC4-C01E-10M0000000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Smart Cities Agriculture Technology Telecommunications Renewable Energy

CAD Models for VTC4-C01E-10M0000000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VTC4-C01E-10M0000000 by Microchip Technology Inc

VTC4-C01E-10M0000000
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
TR, 7 INCH
Aging
1 PPM/YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
1%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Physical Dimension
5.0mm x 3.2mm x 1.2mm
Supply Voltage-Max
3.15 V
Supply Voltage-Min
2.85 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. VTC4-C01E-10M0000000
    Microchip Technology Inc
    VTC4-C01E-10M0000000
    VS

Alternate Parts for VTC4-C01E-10M0000000

This table gives cross-reference parts and alternative options found for VTC4-C01E-10M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTC4-C01E-10M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTX-09-10.000MHZ-E10-T Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation VTC4-C01E-10M0000000 vs ASTX-09-10.000MHZ-E10-T
ASTX-09-10.000MHZ-D10 Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation VTC4-C01E-10M0000000 vs ASTX-09-10.000MHZ-D10

Related Parts for VTC4-C01E-10M0000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTC4-C01E-10M0000000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTC4-C01E-10M0000000 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VTC4-C01E-10M0000000 would you like to use for your alert(s)?
  • Please alert me when VTC4-C01E-10M0000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTC4-C01E-10M0000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTC4-C01E-10M0000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTC4-C01E-10M0000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTC4-C01E-10M0000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTC4-C01E-10M0000000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: