Part Details for VTD34FH by Excelitas Technologies Corporation
Overview of VTD34FH by Excelitas Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTD34FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTD34FH
|
TME | Photodiode, THT, 940nm, 725÷1150nm, 30nA Min Qty: 1 | 36 |
|
$2.1100 / $2.1300 | Buy Now |
Part Details for VTD34FH
VTD34FH CAD Models
VTD34FH Part Data Attributes
|
VTD34FH
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTD34FH
Excelitas Technologies Corporation
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 30 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Semiconductor Material | Silicon | |
Surface Mount | NO |