Part Details for VTE1013H by PerkinElmer Inc
Overview of VTE1013H by PerkinElmer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VTE1013H
VTE1013H CAD Models
VTE1013H Part Data Attributes:
|
VTE1013H
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
VTE1013H
PerkinElmer Inc
Infrared LED, 940nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Peak Wavelength | 940 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAs | |
Surface Mount | NO | |
Viewing Angle | 70 deg |