VTF100-267AUF
Description: Array/Network Resistor, Divider, Thin Film, 0.5W, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, SIP

Overview of VTF100-267AUF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VTF100-267AUF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 71-100-267A
Mouser Electronics Resistor Networks & Arrays RoHS: Not Compliant 0
  • 1 $19.1800
  • 10 $16.7600
  • 25 $15.1500
  • 50 $14.3900
  • 100 $13.8800
  • 250 $13.1200
  • 500 $12.6200
$12.6200 / $19.1800 Order Now

CAD Models for VTF100-267AUF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VTF100-267AUF by Vishay Intertechnologies

VTF100-267AUF
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SIP
Reach Compliance Code
compliant
Additional Feature
LASER TRIMMABLE, PRECISION
Construction
Conformal Coated
Element Power Dissipation
0.1 W
First Element Resistance
100 Ω
JESD-609 Code
e0
Lead Length
3.18 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
DIVIDER
Number of Elements
5
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Height
8.89 mm
Package Length
15.78 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.54 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
900000 Ω
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
FLAT
Tolerance
0.1%
Working Voltage
300 V
Want to compare parts?
  1. VTF100-267AUF
    Vishay Intertechnologies
    Array/Network Resistor, Divider, Thin Film, 0.5W, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, SIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTF100-267AUF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTF100-267AUF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VTF100-267AUF would you like to use for your alert(s)?
  • Please alert me when VTF100-267AUF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTF100-267AUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTF100-267AUF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTF100-267AUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTF100-267AUF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTF100-267AUF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: