Part Details for VTF1010SUF by Vishay Intertechnologies
Overview of VTF1010SUF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTF1010SUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTF1010SUF
|
Avnet Americas | Res Thin Film NET 100K Ohm 0.1% 1/2W ±10ppm/°C Divider Conformal 6-Pin SIP Thru-Hole Tube - Bulk (Alt: VTF1010SUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5495 / $7.4088 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$5.5400 | Buy Now |