Part Details for VTF1108SUF by Vishay Intertechnologies
Overview of VTF1108SUF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTF1108SUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTF1108SUF
|
Avnet Americas | Res Thin Film NET 1M Ohm 0.1% 1/2W ±10ppm/°C Divider Conformal 6-Pin SIP Thru-Hole Tube - Bulk (Alt: VTF1108SUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2630 / $11.7477 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$8.7900 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
DISTI #
VTF1108SUF
|
Avnet Americas | Res Thin Film NET 1M Ohm 0.1% 1/2W ±10ppm/°C Divider Conformal 6-Pin SIP Thru-Hole Tube - Bulk (Alt: VTF1108SUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2630 / $11.7477 | Buy Now |