Part Details for VTF213UF by Vishay Intertechnologies
Overview of VTF213UF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTF213UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-VTF213UF
|
Mouser Electronics | Resistor Networks & Arrays 20Kohms RoHS: Not Compliant | 0 |
|
$3.6400 / $6.9800 | Order Now |
Part Details for VTF213UF
VTF213UF CAD Models
VTF213UF Part Data Attributes
|
VTF213UF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VTF213UF
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.5W, 20000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Passivated | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.17 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Height | 7.11 mm | |
Package Length | 8.13 mm | |
Package Style | SIP | |
Package Width | 2.54 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 20000 Ω | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 100 V |