Part Details for VTO-8850 by Avantek Inc
Overview of VTO-8850 by Avantek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for VTO-8850
VTO-8850 CAD Models
VTO-8850 Part Data Attributes:
|
VTO-8850
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
VTO-8850
Avantek Inc
Voltage Controlled Oscillator, 8500MHz Min, 9600MHz Max, HERMETIC THIN-FILM, TO-8V, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 30 V | |
Control Voltage-Min | 3 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Offset Frequency | 50 kHz | |
Operating Frequency-Max | 9600 MHz | |
Operating Frequency-Min | 8500 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Phase Noise | -82 dBc/Hz | |
Physical Dimension | 12.7mm x 4.318mm | |
Power Variation | 1.5 dB | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |