Part Details for VTP100CH by Excelitas Technologies Corporation
Overview of VTP100CH by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTP100CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2519
|
Newark | Optical Sensor (Photodetector - "p-N") Photodiode, No. Of Pins:2Pins, Diode Case Style:-, Wavelength Of Peak Sensitivity:925Nm, Angle Of Half Sensitivity ±:70°, Dark Current:0.03µa, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Excelitas Tech VTP100CH RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VTP100CH
VTP100CH CAD Models
VTP100CH Part Data Attributes
|
VTP100CH
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTP100CH
Excelitas Technologies Corporation
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 30 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Semiconductor Material | Silicon | |
Surface Mount | NO |