Part Details for VTP100H by Excelitas Technologies Corporation
Overview of VTP100H by Excelitas Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTP100H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5713
|
Newark | Diode, Photo, 925Nm, 70°, Side Looking, No. Of Pins:2Pins, Diode Case Style:Through Hole, Wavelength Of Peak Sensitivity:925Nm, Angle Of Half Sensitivity ±:70°, Dark Current:0.03Μa, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Excelitas Tech VTP100H Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1364928
|
element14 Asia-Pacific | DIODE, PHOTO, 925NM, 70 , SIDE LOOKING RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4268 / $2.0078 | Buy Now |
DISTI #
1364928
|
Farnell | DIODE, PHOTO, 925NM, 70 , SIDE LOOKING RoHS: Compliant Min Qty: 244 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$1.1470 / $1.7462 | Buy Now |
Part Details for VTP100H
VTP100H CAD Models
VTP100H Part Data Attributes
|
VTP100H
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTP100H
Excelitas Technologies Corporation
PIN Photodiode, ROHS COMPLIANT, PLASTIC, CASE 52, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 52, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.055 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 925 nm | |
Reverse Breakdown Voltage-Min | 30 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Surface Mount | NO |