Part Details for VTP1012H by Excelitas Technologies Corporation
Overview of VTP1012H by Excelitas Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for VTP1012H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2520
|
Newark | Photo Diode, No. Of Pins:2Pins, Diode Case Style:To-46, Wavelength Of Peak Sensitivity:925Nm, Angle Of Half Sensitivity ±:35°, Dark Current:7000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:110°C, Product Range:- Rohs Compliant: Yes |Excelitas Tech VTP1012H Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70219657
|
RS | Diode, Photo, SAR 400 to 1150nm, Id 7nA, Isc 17uA, Voc 350mV, TO-46,Rs 0.5Gohm, Cj 6pF | Excelitas Technologies Sensors VTP1012H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7600 | RFQ |
|
Ozdisan Elektronik | PHOTO DIODE 1150NM | 0 |
|
$8.1392 / $8.9531 | RFQ |
Part Details for VTP1012H
VTP1012H CAD Models
VTP1012H Part Data Attributes
|
VTP1012H
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTP1012H
Excelitas Technologies Corporation
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 7 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Semiconductor Material | Silicon | |
Surface Mount | NO |