-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.038ohm, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTP110F-ND
|
DigiKey | PTC RESET FUSE 16V 1.1A STRAP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
393 In Stock |
|
$0.2809 / $0.5300 | Buy Now |
DISTI #
650-VTP110F
|
Mouser Electronics | Resettable Fuses - PPTC 1.1A 16V 100A Imax RoHS: Compliant | 1576 |
|
$0.2910 / $0.6400 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1.1A 16V STRAP | 0 |
|
$0.6477 / $0.7449 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VTP110F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VTP110F
Littelfuse Inc
PTC Resettable Fuse, 0.038ohm, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 25.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 2.9 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.038 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |