Part Details for VTP1112H by Excelitas Technologies Corporation
Overview of VTP1112H by Excelitas Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTP1112H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2521
|
Newark | Photo Diode, No. Of Pins:2Pins, Diode Case Style:To-46, Wavelength Of Peak Sensitivity:925Nm, Angle Of Half Sensitivity ±:15°, Dark Current:7000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:110°C, Product Range:- Rohs Compliant: Yes |Excelitas Tech VTP1112H RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VTP1112H-ND
|
DigiKey | SENSOR PHOTODIODE 580NM RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3750 / $4.6700 | Buy Now |
DISTI #
70219658
|
RS | Diode, Photo, SAR 400 to 1150nm, Id 7nA, Isc 90uA, Voc 350mV, TO-46,Rs 0.5Gohm, Cj 6pF | Excelitas Technologies Sensors VTP1112H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2500 / $6.1800 | RFQ |
DISTI #
VTP1112H
|
TME | Photodiode, THT, 925nm, 400÷1150nm, 7nA Min Qty: 1 | 0 |
|
$3.5500 / $5.4400 | RFQ |
Part Details for VTP1112H
VTP1112H CAD Models
VTP1112H Part Data Attributes
|
VTP1112H
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTP1112H
Excelitas Technologies Corporation
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 7 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Semiconductor Material | Silicon | |
Surface Mount | NO |