Part Details for VTP170F by Littelfuse Inc
Overview of VTP170F by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VTP170F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3464
|
Newark | Fuse, Ptc Reset, 16V, 1.7A, Strap, Product Range:Polyswitch Vtp Series, Voltage Rating:16Vdc, Holding Current:1.7A, Tripping Current:3.4A, Time To Trip:5S, Current Rating Max:100A, Operating Temperature Min:-, External Depth:0.8Mm Rohs Compliant: Yes |Littelfuse VTP170F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VTP170F-ND
|
DigiKey | PTC RESET FUSE 16V 1.7A STRAP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10558 In Stock |
|
$0.4002 / $0.9300 | Buy Now |
DISTI #
650-VTP170F
|
Mouser Electronics | Resettable Fuses - PPTC 1.7A 16V 100A Imax RoHS: Compliant | 9800 |
|
$0.4000 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.4160 | Buy Now |
DISTI #
VTP170F
|
TTI | Resettable Fuses - PPTC 1.7A 16V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Bulk | Americas - 0 |
|
$0.4000 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1.7A 16V STRAP | 0 |
|
$0.7936 / $0.9126 | RFQ |
Part Details for VTP170F
VTP170F CAD Models
VTP170F Part Data Attributes
|
VTP170F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VTP170F
Littelfuse Inc
PTC Thermistor, 0.03ohm, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 17.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7.4 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |