Part Details for VTP170SSF by TE Connectivity
Overview of VTP170SSF by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VTP170SSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3330
|
Newark | Vtp170Ssf |Raychem Te Connectivity VTP170SSF RoHS: Not Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 / $1.0200 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.7A(hold) 3.4A(trip) 16V 100A 1.4W 5s 0.03Ohm SMD Solder Pad 5.1 X 7.4 X 0.8mm Bulk RoHS: Compliant |
20793 Partner Stock |
|
$0.3560 / $1.2400 | Buy Now |
DISTI #
C1S757105014167
|
Chip1Stop | PTC Resettable Fuse 1.7A(hold) 3.4A(trip) 16V 100A 1.4W 5s 0.03Ohm SMD Solder Pad 5.1 X 7.4 X 0.8mm Bag RoHS: Compliant | 20793 |
|
$0.4950 / $0.5910 | Buy Now |
Part Details for VTP170SSF
VTP170SSF CAD Models
VTP170SSF Part Data Attributes
|
VTP170SSF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VTP170SSF
TE Connectivity
PTC Resettable Fuse, 0.03ohm, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.03-0.052 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 5.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 7.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Reference Standard | CSA, TUV, UL | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |