Part Details for VTP3310LAH by Excelitas Technologies Corporation
Overview of VTP3310LAH by Excelitas Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VTP3310LAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70219661
|
RS | Diode, Photo, SAR 400 to 1150nm, Id 35nA, Isc 36uA, Voc 350mV, T-1,Rs 10Gohm, Vbr 140V | Excelitas Technologies Sensors VTP3310LAH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 102 |
|
$1.0700 / $1.4300 | Buy Now |
Part Details for VTP3310LAH
VTP3310LAH CAD Models
VTP3310LAH Part Data Attributes
|
VTP3310LAH
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTP3310LAH
Excelitas Technologies Corporation
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 35 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Semiconductor Material | Silicon | |
Surface Mount | NO |