Part Details for VTR17D1H by Excelitas Technologies Corporation
Overview of VTR17D1H by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for VTR17D1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2546
|
Newark | Optical Sensor (Switch) Reflective, Sensor Output Type:Phototransistor, Sensor Mounting:Panel/Chassis, Sensing Distance:2.5Mm, Forward Current If:40Ma, Reverse Voltage Vr:2V, Collector Emitter Voltage V(Br)Ceo:5V, Forward Voltage:-Rohs Compliant: Yes |Excelitas Tech VTR17D1H RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VTR17D1H
VTR17D1H CAD Models
VTR17D1H Part Data Attributes
|
VTR17D1H
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTR17D1H
Excelitas Technologies Corporation
Reflective Object Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.3 mA | |
Output Voltage-Max | 30 V | |
Sensors/Transducers Type | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | |
Surface Mount | NO |