Part Details for VTS3182H by Excelitas Technologies Corporation
Overview of VTS3182H by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTS3182H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2564
|
Newark | Photo Diode, No. Of Pins:2Pins, Diode Case Style:44A, Wavelength Of Peak Sensitivity:925Nm, Angle Of Half Sensitivity ±:-, Dark Current:0.05µa, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Msl:- Rohs Compliant: Yes |Excelitas Tech VTS3182H RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VTS3182H
VTS3182H CAD Models
VTS3182H Part Data Attributes
|
VTS3182H
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTS3182H
Excelitas Technologies Corporation
Photovoltaic Cell For Infrared Detection, 0.45V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Active Area | 21 sq mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Open Circuit Output Voltage | 0.45 V | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTOVOLTAIC CELL FOR INFRARED DETECTION | |
Peak Wavelength | 925 nm | |
Semiconductor Material | SILICON | |
Surface Mount | NO |