Part Details for VTSR1601472GTF by Vishay Intertechnologies
Overview of VTSR1601472GTF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTSR1601472GTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8778
|
Newark | Array/Network Resistor, Bussed, Thin Film, 1W, 4700Ohm, 50V, 2% +/-Tol, 100Ppm/Cel, Surface Mount, 2117 |Vishay VTSR1601472GTF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $6.4200 | Buy Now |
DISTI #
VTSR1601472GTF
|
Avnet Americas | Res Thin Film NET 4.7kOhm 2% 1W ±100ppm/°C Bussed Molded 16-Pin TSSOP SMD T/R (Alt: VTSR1601472GTF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days | 0 |
|
$3.2670 / $4.1503 | Buy Now |
|
Onlinecomponents.com |
6322 Partner Stock |
|
$3.2100 / $12.7000 | Buy Now | |
DISTI #
VTSR1601472GTF
|
Avnet Americas | Res Thin Film NET 4.7kOhm 2% 1W ±100ppm/°C Bussed Molded 16-Pin TSSOP SMD T/R (Alt: VTSR1601472GTF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days | 0 |
|
$3.2670 / $4.1503 | Buy Now |
DISTI #
VISHAY VTSR1601472GTF
|
PEI Genesis | Array/Network Resistor | 6322 |
|
Buy Now |
Part Details for VTSR1601472GTF
VTSR1601472GTF CAD Models
VTSR1601472GTF Part Data Attributes:
|
VTSR1601472GTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VTSR1601472GTF
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 1W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1721, TSSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TSSOP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.09 mm | |
Package Length | 4.39 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | TSSOP | |
Package Width | 5.23 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 1721 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for VTSR1601472GTF
This table gives cross-reference parts and alternative options found for VTSR1601472GTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTSR1601472GTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSOR1601472GUF | Array/Network Resistor, Bussed, Thin Film, 1W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, SOIC | Vishay Intertechnologies | VTSR1601472GTF vs VSOR1601472GUF |
VTSR1601472GTF | RESISTOR, NETWORK, FILM, BUSSED, 1 W, SURFACE MOUNT, DIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | VTSR1601472GTF vs VTSR1601472GTF |
VSOR1601472GT/R | Array/Network Resistor, Bussed, Thin Film, 0.1W, 4700ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 3915, | Vishay Intertechnologies | VTSR1601472GTF vs VSOR1601472GT/R |
VSSR1601472GTF | Array/Network Resistor, Bussed, Thin Film, 1W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1519, QSOP | Vishay Intertechnologies | VTSR1601472GTF vs VSSR1601472GTF |
VSOR1601472GTF | Array/Network Resistor, Bussed, Thin Film, 1W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, SOIC | Vishay Intertechnologies | VTSR1601472GTF vs VSOR1601472GTF |