VTSR2403101GTF
Description: Array/Network Resistor, Isolated, Thin Film, 1.4W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1731, TSSOP

Overview of VTSR2403101GTF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for VTSR2403101GTF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # VTSR2403101GTF
Avnet Americas VTSR 24PIN ISOLATED 100 2% TF e3 - Tape and Reel (Alt: VTSR2403101GTF) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 2,500 $2.7777
  • 5,000 $2.7383
  • 10,000 $2.6792
  • 15,000 $2.6201
  • 20,000 $2.5610
  • 25,000 $2.5216
  • 250,000 $2.4625
$2.4625 / $2.7777 Buy Now
DISTI # 71-VTSR2403101GTF
Mouser Electronics Resistor Networks & Arrays VTSR 24PIN ISOLATED 100 2% TF e3 RoHS: Compliant 0
  • 2,500 $2.4600
$2.4600 Order Now

CAD Models for VTSR2403101GTF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VTSR2403101GTF by Vishay Intertechnologies

VTSR2403101GTF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
TSSOP
Reach Compliance Code
compliant
Factory Lead Time
40 Weeks
Additional Feature
FLAME PROOF
Construction
Rectangular
Element Power Dissipation
0.1 W
First Element Resistance
100 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
12
Number of Terminals
24
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
1.09 mm
Package Length
4.39 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
TSSOP
Package Width
7.77 mm
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
1.4 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
100 Ω
Size Code
1731
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. VTSR2403101GTF
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 1.4W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1731, TSSOP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTSR2403101GTF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTSR2403101GTF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VTSR2403101GTF would you like to use for your alert(s)?
  • Please alert me when VTSR2403101GTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTSR2403101GTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTSR2403101GTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTSR2403101GTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTSR2403101GTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTSR2403101GTF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: